
* Images are for reference only
PIC16F1939-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1939-E/PT
- JLCPCB Part #
- C185810
- Package
- TQFP-44(10x10)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 1KB 256Byte 28KB 32MHz 36 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1947
10+
$2.1079
30+
$2.0501
100+
$1.9923
Related Products
Welcome back, may I help you?