
* Images are for reference only
AT89C4051-24PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C4051-24PU
- JLCPCB Part #
- C8733
- Package
- PDIP-20-300mil
- Description
- -40℃~+85℃ 128Byte 15 24MHz 4KB 4V~6V 51 Family 8 Bit Built-in FLASH PDIP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.8422
10+
$4.1840
36+
$3.7938
108+
$3.3973
504+
$3.2158
1440+
$3.1340
Related Products
Welcome back, may I help you?