
* Images are for reference only
PIC16F18444-E/GZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18444-E/GZ
- JLCPCB Part #
- C637909
- Package
- UQFN-20(4x4)
- Description
- -40℃~+125℃ 12bit 17 2.3V~5.5V 256Byte 32MHz 512Byte 5bit 7KB 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Window watchdog (WWDG)、Stack overflow reset UQFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.8440
10+
$2.7763
30+
$2.7312
100+
$2.6845
Welcome back, may I help you?