
* Images are for reference only
SMAJ43AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMAJ43AE3/TR13
- JLCPCB Part #
- C3699388
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1uA 43V 47.8V 500W 69.4V 7.2A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2074
200+
$0.0802
500+
$0.0775
1000+
$0.0760
Related Products