
* Images are for reference only
MNS2N2907AUBP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MNS2N2907AUBP
- JLCPCB Part #
- C3202291
- Package
- SMD-3P
- Description
- -65℃~+200℃ 1.6V 100 500mW 50nA 600mA 60V PNP SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1186
200+
$13.2032
500+
$12.7393
1000+
$12.5106
Welcome back, may I help you?