
* Images are for reference only
PIC16F18025-I/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18025-I/SL
- JLCPCB Part #
- C5239714
- Package
- SOIC-14-150mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12 128Byte 14KB 1KB 32MHz 8 Bit 8bit Built-in+External FLASH PIC SOIC-14-150mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.0145
10+
$0.9889
57+
$0.9712
114+
$0.9536
Related Products
Welcome back, may I help you?