
* Images are for reference only
MIC94355-GYMT-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC94355-GYMT-T5
- JLCPCB Part #
- C633225
- Package
- TDFN-6(1.6x1.6)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 200mV@(500mA) 3.6V 500mA 60dB@(1MHz) 83uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive TDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5337
200+
$0.2064
500+
$0.2000
1000+
$0.1967
Related Products
Welcome back, may I help you?