
* Images are for reference only
PIC16F1527-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1527-I/MR
- JLCPCB Part #
- C220255
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.5KB 10bit 2.3V~5.5V 20MHz 28KB 54 8 Bit Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3854
10+
$3.2872
40+
$3.2227
80+
$3.1567
Welcome back, may I help you?