
* Images are for reference only
PIC16F1719-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1719-I/PT
- JLCPCB Part #
- C634326
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 2.3V~5.5V 28KB 2KB 32MHz 35 5bit、8bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Programmable watchdog TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.4257
10+
$3.3435
30+
$3.2888
100+
$3.2340
Related Products
Welcome back, may I help you?