
* Images are for reference only
APT56F60L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT56F60L
- JLCPCB Part #
- C7455373
- Package
- TO-264
- Description
- -55℃~+150℃ 1 N-channel 1.04kW 11.3nF 110mΩ@10V 280nC@10V 5V 600V 60A TO-264 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.8260
200+
$19.0840
500+
$18.4462
1000+
$18.1305
Welcome back, may I help you?