
* Images are for reference only
PIC16F1705-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1705-E/ST
- JLCPCB Part #
- C637231
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 10bit 12 14KB 1KB 2.3V~5.5V 32MHz 8 Bit 8bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4916
200+
$0.5780
500+
$0.5572
1000+
$0.5475
Related Products
Welcome back, may I help you?