
* Images are for reference only
PIC24F16KL402-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F16KL402-I/SS
- JLCPCB Part #
- C220740
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 16KB 1KB 24 32MHz 512Byte Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1319
10+
$3.0208
30+
$2.9467
100+
$2.8710
Related Products