
* Images are for reference only
MCP1726-3302E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1726-3302E/MF
- JLCPCB Part #
- C635094
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1A 3.3V 500mV@(1A) 54dB@(100Hz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2437
10+
$1.2164
30+
$1.1988
100+
$1.1235
Related Products
Welcome back, may I help you?