
* Images are for reference only
PIC16F15324-I/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15324-I/SL
- JLCPCB Part #
- C640950
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10bit 12 2.3V~5.5V 32MHz 512Byte 5bit 7KB 8 Bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$2.0389
10+
$1.7288
30+
$1.5328
100+
$1.2709
500+
$1.1809
1000+
$1.1424
Related Products
Welcome back, may I help you?