
* Images are for reference only
1N8164USE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N8164USE3/TR
- JLCPCB Part #
- C20290465
- Package
- MELF-SQ(A)
- Description
- -55℃~+175℃ 150W@10/1000us 3.01A 30V 34.2V 49.9V 4pF 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional MELF-SQ(A) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.3630
200+
$26.4794
500+
$25.5948
1000+
$25.1581
Welcome back, may I help you?