
* Images are for reference only
MCP1811BT-028/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1811BT-028/OT
- JLCPCB Part #
- C625449
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Tj) 1 150mA 2.8V 5.5V 50dB@(1kHz) 600mV@(150mA) Fixed Over Current Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7873
10+
$0.6363
30+
$0.5608
100+
$0.4853
500+
$0.4403
1000+
$0.4178
Related Products
Welcome back, may I help you?