
* Images are for reference only
PIC16F1503-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1503-I/P
- JLCPCB Part #
- C645790
- Package
- PDIP-14
- Description
- -40℃~+85℃ 10bit 11 128Byte 2.3V~5.5V 20MHz 3.5KB 8 Bit Built-in FLASH PIC PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.3951
10+
$1.3597
30+
$1.3371
90+
$1.3146
Related Products
Welcome back, may I help you?