This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5640A/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5640A/TR
JLCPCB Part #
C3713742
Package
DO-13
Description
1.5kW 17.1V 19V 27.7V 54A TVS DO-13 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.2670
200+ $12.4876
500+ $12.0485
1000+ $11.8321

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons