This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C74B-20/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C74B-20/PT
JLCPCB Part #
C634240
Package
TQFP-44
Description
0℃~+70℃ 192Byte 20MHz 33 4V~5.5V 7KB 8 Bit External OTP PIC TQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8967
200+ $3.4434
500+ $3.3226
1000+ $3.2630
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons