
* Images are for reference only
PIC16C74B-20/PQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C74B-20/PQ
- JLCPCB Part #
- C637206
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 192Byte 20MHz 33 4V~5.5V 7KB 8 Bit 8bit External OTP PIC MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1871
500+
$0.1805
1000+
$0.1772
Related Products
Welcome back, may I help you?