This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C716T-20I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C716T-20I/SO
JLCPCB Part #
C631526
Package
SOIC-18-300mil
Description
-40℃~+85℃ 128Byte 13 20MHz 3.5KB 4V~5.5V 8 Bit 8bit External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4808
200+ $1.3471
500+ $1.3005
1100+ $1.2764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons