
* Images are for reference only
PIC16C715-04/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C715-04/P
- JLCPCB Part #
- C184188
- Package
- DIP-18
- Description
- 0℃~+70℃ 128Byte 13 3.5KB 4MHz 4V~5.5V 8 Bit 8bit External OTP PIC DIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3074
10+
$1.9739
30+
$1.7677
100+
$1.5533
500+
$1.4583
1000+
$1.4164
2000+
$1.4003
4000+
$1.3890
Related Products
Welcome back, may I help you?