
* Images are for reference only
PIC16HV540-20/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16HV540-20/SO
- JLCPCB Part #
- C642687
- Package
- SOIC-18-300mil
- Description
- 0℃~+70℃ 12 20MHz 25Byte 3.5V~15V 768Byte 8 Bit External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8202
10+
$1.5399
30+
$1.3643
100+
$1.1839
500+
$1.1034
1000+
$1.0680
Related Products
Welcome back, may I help you?