
* Images are for reference only
PIC16C67-04/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C67-04/L
- JLCPCB Part #
- C646148
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 14KB 33 368Byte 4MHz 4V~6V 8 Bit External OTP PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.5395
200+
$11.8195
500+
$11.4036
1000+
$11.1988
Welcome back, may I help you?