
* Images are for reference only
PIC16C63-04I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C63-04I/SP
- JLCPCB Part #
- C647434
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 192Byte 22 4MHz 4V~6V 7KB 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1140
200+
$2.7535
500+
$2.6571
1000+
$2.6090
Welcome back, may I help you?