
* Images are for reference only
PIC16C55-XT/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C55-XT/P
- JLCPCB Part #
- C647386
- Package
- PDIP-28
- Description
- 0℃~+70℃ 20 24Byte 3V~6.25V 4MHz 768Byte 8 Bit External OTP PIC PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3394
10+
$8.9619
30+
$7.7642
100+
$7.0610
Welcome back, may I help you?