
* Images are for reference only
PIC16LC55A-04/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC55A-04/P
- JLCPCB Part #
- C647579
- Package
- PDIP-28
- Description
- 0℃~+70℃ 2.5V~5.5V 20 25Byte 4MHz 768Byte 8 Bit External OTP PIC PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5558
10+
$1.2869
30+
$1.1387
100+
$0.9712
500+
$0.8955
1000+
$0.8633
Related Products
Welcome back, may I help you?