
* Images are for reference only
PIC12F629-I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F629-I/MF
- JLCPCB Part #
- C640544
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+85℃ 1.75KB 128Byte 20MHz 2V~5.5V 5 64Byte 8 Bit Built-in FLASH PIC DFN-8-EP(5x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4753
200+
$0.5718
500+
$0.5509
1000+
$0.5412
Welcome back, may I help you?