
* Images are for reference only
PIC12F683T-I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F683T-I/MF
- JLCPCB Part #
- C624017
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+85℃ 10bit 128Byte 20MHz 256Byte 2V~5.5V 3.5KB 5 8 Bit Built-in FLASH PIC DFN-8-EP(5x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6009
10+
$1.3529
30+
$1.1983
100+
$1.0405
500+
$0.9696
1000+
$0.9390
Welcome back, may I help you?