This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1827ST-0802E/EB

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1827ST-0802E/EB
JLCPCB Part #
C632701
Package
TO-263-3
Description
-40℃~+125℃@(Tj) 1 1.5A 220uA 600mV@(1.5A) 60dB@(100Hz) 6V 800mV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8591
200+ $0.7196
750+ $0.6956
1500+ $0.6828

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons