This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MV1N8162US/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MV1N8162US/TR
JLCPCB Part #
C20296430
Package
MELF-SQ(A)
Description
-55℃~+175℃ 150W@10/1000us 25V 28.5V 3.6A 41.6V 4pF 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional MELF-SQ(A) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.7662
200+ $38.2118
500+ $36.9347
1000+ $36.3033
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons