This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC12C671T-10I/SM

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC12C671T-10I/SM
JLCPCB Part #
C628847
Package
SOIC-8
Description
-40℃~+85℃ 1.75KB 10MHz 128Byte 3V~5.5V 5 8 Bit 8bit Built-in OTP PIC SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7936
200+ $1.0822
500+ $1.0436
1000+ $1.0244
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons