
* Images are for reference only
1PMT5925BE3/TR7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1PMT5925BE3/TR7
- JLCPCB Part #
- C17343744
- Package
- DO-216AA
- Description
- -55℃~+150℃ 1 Independent 10V 3W 4.5Ω 500Ω 5uA@8V ±5% DO-216AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0519
200+
$0.8189
500+
$0.7916
1000+
$0.7787
Welcome back, may I help you?