
* Images are for reference only
PIC10LF320T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC10LF320T-E/OT
- JLCPCB Part #
- C626266
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1.8V~3.6V 16MHz 3 448Byte 64Byte 8 Bit 8bit Built-in FLASH PIC SOT-23-6 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5128
200+
$0.9729
500+
$0.9391
1000+
$0.9214
Related Products
Welcome back, may I help you?