This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXSMCJ5.0A/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXSMCJ5.0A/TR
JLCPCB Part #
C7245513
Package
SMCJ(DO-214AB)
Description
1.5kW@10/1000us 163A@10/1000us 1mA 5V 6.4V 9.2V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMCJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.2217
200+ $17.6460
500+ $17.0552
1000+ $16.7646
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons