
* Images are for reference only
ATMEGA329PV-8MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA329PV-8MU
- JLCPCB Part #
- C3228274
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 1KB 2KB 32KB 54 8 Bit 8MHz AVR Built-in FLASH QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9502
200+
$2.6909
500+
$2.5961
1000+
$2.5496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?