This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXPLAD6.5KP12CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXPLAD6.5KP12CAE3
JLCPCB Part #
C3698611
Package
PLAD
Description
10uA 12V 13.3V 19.9V 327A 6.5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5907
200+ $8.3550
500+ $8.0612
1000+ $7.9167
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons