
* Images are for reference only
1N4476
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4476
- JLCPCB Part #
- C7168818
- Package
- DO-41
- Description
- 1.5W 20Ω 30V 50nA@24V DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7694
200+
$6.6917
500+
$6.4686
1000+
$6.3578
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?