This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXLSMCGLCE18AE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXLSMCGLCE18AE3
JLCPCB Part #
C2627964
Package
DO-215AB(SMCG)
Description
-65℃~+150℃ 1.5kW 100pF 18V 20V 29.2V 51A 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0407
200+ $6.5954
500+ $6.3626
1000+ $6.2486
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons