
* Images are for reference only
PIC16C621T-20/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C621T-20/SS
- JLCPCB Part #
- C629489
- Package
- SSOP-20-5.2mm
- Description
- 0℃~+70℃ 1.75KB 13 20MHz 3V~6V 8 Bit 80Byte External OTP PIC SSOP-20-5.2mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2710
10+
$2.7918
30+
$2.5081
100+
$2.2197
500+
$2.0866
1000+
$2.0274
Related Products
Welcome back, may I help you?