This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXLDA3KP22CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXLDA3KP22CAE3
JLCPCB Part #
C3706761
Package
SMD-16P
Description
-55℃~+150℃ 22V 24.4V 35.5V 3kW 84.4A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMD-16P ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $102.1809
200+ $39.5429
500+ $38.1534
1000+ $37.4659
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons