
* Images are for reference only
MXLDA3KP20CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXLDA3KP20CAE3
- JLCPCB Part #
- C3713869
- Package
- SMD-16P
- Description
- -55℃~+150℃ 20V 22.2V 2uA 32.4V 3kW 92.6A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMD-16P ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.6989
200+
$39.7433
500+
$38.3468
1000+
$37.6558
Welcome back, may I help you?