
* Images are for reference only
MXLDA3KP10CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXLDA3KP10CAE3
- JLCPCB Part #
- C3701217
- Package
- SMD-16P
- Description
- 10V 11.1V 176.4A 17V 3kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMD-16P ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.6867
200+
$39.7386
500+
$38.3423
1000+
$37.6513
Welcome back, may I help you?