
* Images are for reference only
2N2609
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2609
- JLCPCB Part #
- C3753021
- Package
- TO-18(TO-206AA)
- Description
- -65℃~+200℃ 1 P-Channel 10pF 2mA 300mW 30V 750mV P-Channel TO-18(TO-206AA) JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1230
200+
$5.4669
500+
$5.2736
1000+
$5.1786
Welcome back, may I help you?