This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX1.5KE47CA/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MX1.5KE47CA/TR
JLCPCB Part #
C3711924
Package
DO-201AA(DO-27)
Description
1.5kW 23.2A 40.2V 44.7V 64.8V Bidirectional TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.1463
200+ $12.0535
500+ $11.6295
1000+ $11.4207

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons