
* Images are for reference only
MLCE20A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MLCE20A
- JLCPCB Part #
- C3701468
- Package
- DO-201AA(DO-27)
- Description
- 1.5kW 20V 22.2V 32.4V 46A TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8060
200+
$1.4728
500+
$1.4212
1000+
$1.3954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?