
* Images are for reference only
MX1.5KE150A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MX1.5KE150A
- JLCPCB Part #
- C2630336
- Package
- CASE-1
- Description
- -65℃~+150℃ 1.5kW 128V 143V 1uA 207V 7.2A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional CASE-1 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.5971
200+
$11.8415
500+
$11.4242
1000+
$11.2196
Welcome back, may I help you?