
* Images are for reference only
MCP98242T-CE/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP98242T-CE/MNY
- JLCPCB Part #
- C20514609
- Package
- TDFN-8(2x3)
- Description
- 3V~3.6V 65ms I2C、SMBus Temperature threshold monitoring、Low power standby、Configurable temperature output、On-chip non-volatile parameter storage、Hardware comparator / independent temperature control output ±1℃ TDFN-8(2x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1705
200+
$0.8669
500+
$0.8379
1000+
$0.8234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?