
* Images are for reference only
MV2N4093UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MV2N4093UB
- JLCPCB Part #
- C3753097
- Package
- UB-3(2.5x3.1)
- Description
- -65℃~+175℃ 1 N-channel 16pF 360mW 40V 80Ω 8mA N-Channel UB-3(2.5x3.1) JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$115.1101
200+
$44.5470
500+
$42.9805
1000+
$42.2077
Welcome back, may I help you?