
* Images are for reference only
MT8815AE1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MT8815AE1
- JLCPCB Part #
- C1557036
- Package
- PDIP-40
- Description
- -40℃~+85℃ 30ns 4.5V~13.2V 45MHz 65Ω 8 PDIP-40 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5705
200+
$5.2513
500+
$5.0676
1000+
$4.9758
Related Products
Welcome back, may I help you?